
Single-channel, software-programmable gain instrumentation amplifier with a 4MHz -3dB bandwidth and 350kHz bandwidth. Features 700µV input offset voltage and 50pA input bias current. Operates with dual supply voltages from ±4.5V to ±16.5V, consuming 14mA supply current. Through-hole mounted in a CDIP package, this component offers a 24V/µs slew rate and 10mA output current per channel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD526ADZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 4MHz |
| Bandwidth | 350kHz |
| Package/Case | CDIP |
| Dual Supply Voltage | 9V |
| Height | 3.56mm |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Contains Lead |
| Length | 21.34mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14mA |
| Output Current per Channel | 10mA |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 24V/µs |
| Supply Current | 10mA |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD526ADZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.