
Software Programmable Gain Amplifier
Sign in to ask questions about the Analog Devices AD526BD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD526BD technical specifications.
| -3db Bandwidth | 4MHz |
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14mA |
| Output Current per Channel | 10mA |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 24V/µs |
| Supply Current | 14mA |
| Voltage | 5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD526BD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
