
Single-channel, software-programmable gain instrumentation amplifier with a 4MHz -3dB bandwidth and 100kHz gain bandwidth product. Features 700µV input offset voltage, 50pA input bias current, and a 24V/µs slew rate. Operates from a dual supply voltage range of 4.5V to 16.5V, with a maximum input voltage of 12V. Housed in a CDIP package with gold contact plating, designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD526BDZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 4MHz |
| Bandwidth | 4MHz |
| Package/Case | CDIP |
| Contact Plating | Gold |
| Dual Supply Voltage | 15V |
| Gain | 16dB |
| Gain Bandwidth Product | 100kHz |
| Height | 3.56mm |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 700uV |
| Input Type | DIGITAL |
| Lead Free | Contains Lead |
| Length | 21.34mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14mA |
| Output Current per Channel | 10mA |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 24V/µs |
| Supply Current | 10mA |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD526BDZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
