
Analog Devices AD526CD technical specifications.
| -3db Bandwidth | 4MHz |
| Package/Case | CDIP |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 250uV |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10mA |
| Output Current per Channel | 10mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 24V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD526CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.