
Single-channel, software-programmable gain instrumentation amplifier with a 4MHz -3dB bandwidth and 24V/µs slew rate. Features low 50pA input bias current and 700µV input offset voltage. Operates from dual supply voltages ranging from 4.5V to 16.5V, with a typical operating supply current of 14mA. Packaged in a CDIP through-hole mount, suitable for operation across a wide temperature range of -55°C to 125°C.
Sign in to ask questions about the Analog Devices AD526CDZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD526CDZ technical specifications.
| -3db Bandwidth | 4MHz |
| Bandwidth | 4MHz |
| Package/Case | CDIP |
| Dual Supply Voltage | 9V |
| Height | 3.56mm |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Contains Lead |
| Length | 21.34mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14mA |
| Output Current per Channel | 10mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 24V/µs |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD526CDZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
