
Single-channel, software-programmable gain instrumentation amplifier with a 4MHz -3dB bandwidth and 24V/µs slew rate. Features 700µV input offset voltage and 50pA input bias current. Operates with dual supply voltages from ±4.5V to ±16.5V, consuming 14mA typical operating supply current. Packaged in a 14-pin PDIP with tin-lead contact plating, designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD526JN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 4MHz |
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 9V |
| Height | 3.3mm |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 10mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 24V/µs |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD526JN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
