
Single-channel, software-programmable gain instrumentation amplifier featuring a 4MHz -3dB bandwidth and 24V/µs slew rate. Offers a wide operating supply voltage range from 4.5V to 16.5V (dual supply) with a typical 14mA supply current. Designed for through-hole mounting in a PDIP package, it exhibits low input bias current of 50pA and an input offset voltage of 700µV. Operates across a broad temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD526JNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 4MHz |
| Bandwidth | 4MHz |
| Package/Case | PDIP |
| Dual Supply Voltage | 9V |
| Height | 3.3mm |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14mA |
| Output Current per Channel | 10mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 24V/µs |
| Supply Current | 10mA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD526JNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
