
The AD526SD instrumentation amplifier is a single-channel device with a -3db bandwidth of 4MHz. It operates over a temperature range of -55°C to 125°C and is available in a CDIP package with through-hole mounting. The amplifier has a maximum supply current of 14mA and an output current per channel of 10mA. It is not RoHS compliant due to the presence of lead in the contact plating.
Sign in to ask questions about the Analog Devices AD526SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD526SD technical specifications.
| -3db Bandwidth | 4MHz |
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14mA |
| Output Current per Channel | 10mA |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 24V/µs |
| Supply Current | 14mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD526SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
