The AD526SD/883B instrumentation amplifier from Analog Devices is a single-channel device with an input offset voltage of 500uV. It operates within a temperature range of -55°C to 125°C and is available in a DIP-16 package with a through-hole mount. This device is not RoHS compliant. The amplifier is designed for use with dual supply voltages between 4.5V and 16.5V.
Sign in to ask questions about the Analog Devices AD526SD/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD526SD/883B technical specifications.
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD526SD/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.