
1024-position digital rheostat with linear taper and 100kΩ resistance. Features a 1% resistor tolerance error and SPI interface. Operates from a 2.5V to 5.5V dual supply voltage, with a typical operating supply voltage of 5V and a low operating supply current of 300nA. Includes 50-tap non-volatile memory for configuration storage. Packaged in LFCSP EP with tin, matte contact plating, suitable for surface mounting. Operating temperature range from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5270BCPZ-100-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 300kHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Height | 850um |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 1024 |
| Number of Taps | 1024 |
| Operating Supply Current | 300nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Supply Current | 300nA |
| Taper | Linear |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5270BCPZ-100-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
