
1024-position digital rheostat with 1% resistance tolerance and linear taper. Features SPI serial interface and 50-tap non-volatile memory. Operates from 2.7V to 5.5V supply voltage with 300nA typical supply current. Offers a 300kHz -3dB bandwidth and a wide operating temperature range of -40°C to 125°C. Packaged in a compact MSOP surface-mount case.
Analog Devices AD5270BRMZ-20 technical specifications.
| -3db Bandwidth | 300kHz |
| Package/Case | MSOP |
| Control Interface | SERIAL |
| Height | 0.95mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Dual Supply Voltage | 2.75V |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile |
| Min Dual Supply Voltage | 2.5V |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 1024 |
| Number of Taps | 1024 |
| Operating Supply Current | 300nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Supply Current | 300nA |
| Taper | Linear |
| Tolerance | 1% |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5270BRMZ-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
