
Digital Rheostat with 1024 positions and 1% resistor tolerance error, featuring an SPI interface and 50-tap non-volatile memory. This linear taper device offers a 20kΩ resistance and operates from a 2.5V to 2.75V dual supply or 2.7V to 5.5V single supply. With a 300kHz -3dB bandwidth and low 300nA operating supply current, it is suitable for surface mounting in a MSOP package. Operating temperature range spans from -40°C to 125°C.
Sign in to ask questions about the Analog Devices AD5270BRMZ-20-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5270BRMZ-20-RL7 technical specifications.
| -3db Bandwidth | 300kHz |
| Package/Case | MSOP |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Memory Type | Non-Volatile |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 1024 |
| Number of Taps | 1024 |
| Operating Supply Current | 300nA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Supply Current | 300nA |
| Taper | Linear |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5270BRMZ-20-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
