
1024-position digital rheostat with 50kΩ resistance and 1% resistance tolerance. Features an SPI interface and 50-tap non-volatile memory. Operates from a 2.7V to 5.5V supply voltage with a maximum supply current of 500µA. Offers a 300kHz -3dB bandwidth and operates across a -40°C to 125°C temperature range. Packaged in a 3.1mm x 3.1mm x 0.95mm MSOP package for surface mounting.
Sign in to ask questions about the Analog Devices AD5270BRMZ-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5270BRMZ-50 technical specifications.
| -3db Bandwidth | 300kHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Height | 0.95mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 1024 |
| Number of Taps | 1024 |
| Operating Supply Current | 300nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Supply Current | 300nA |
| Taper | Linear |
| Tolerance | 1% |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5270BRMZ-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
