Digital potentiometer IC featuring 256 positions and 100kΩ resistance with linear taper. Operates from 2.5V to 5.5V dual supply, with a 5V single supply option. SPI interface enables control, and non-volatile memory stores settings. 300kHz -3dB bandwidth and 300nA operating supply current. Surface mount LFCSP EP package with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD5271BCPZ-100-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5271BCPZ-100-RL7 technical specifications.
| -3db Bandwidth | 300kHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 300nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Supply Current | 300nA |
| Taper | Linear |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5271BCPZ-100-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
