
Digital potentiometer featuring 256 positions and a 100kΩ resistance with 1% tolerance. Operates with a dual supply voltage range of 2.5V to 2.75V or a single supply from 2.7V to 5.5V. SPI interface facilitates communication, and the device includes 50-tap non-volatile memory. Offers a -3dB bandwidth of 300kHz and a low operating supply current of 300nA. Packaged in MSOP for surface mounting, this RoHS compliant component functions across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices AD5271BRMZ-100-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5271BRMZ-100-RL7 technical specifications.
| -3db Bandwidth | 300kHz |
| Package/Case | MSOP |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile |
| Min Dual Supply Voltage | 2.5V |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 300nA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Supply Current | 300nA |
| Taper | Linear |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5271BRMZ-100-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
