
Digital potentiometer featuring 256 positions and a 1% resistance tolerance error. This rheostat offers an SPI interface for control and includes 50 non-volatile taps for memory. Operating with a dual supply voltage range of 2.5V to 2.75V, or a single supply from 2.7V to 5.5V, it provides a 20kΩ resistance with linear taper. The component boasts a 300kHz -3dB bandwidth and a low operating supply current of 300nA. Packaged in a compact MSOP (3.1mm x 3.1mm x 0.95mm) for surface mounting, it operates across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices AD5271BRMZ-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5271BRMZ-20 technical specifications.
| -3db Bandwidth | 300kHz |
| Package/Case | MSOP |
| Height | 0.95mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Dual Supply Voltage | 2.75V |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile |
| Min Dual Supply Voltage | 2.5V |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 300nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Supply Current | 300nA |
| Taper | Linear |
| Tolerance | 15% |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5271BRMZ-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
