
Digital potentiometer with 256 positions and 1% resistor tolerance error. Features an SPI interface and 50-tap non-volatile memory. Operates with a dual supply voltage range of 2.5V to 2.75V or a single supply from 2.7V to 5.5V. Offers a 300kHz -3dB bandwidth and a low operating supply current of 300nA. Packaged in an MSOP for surface mounting, this linear taper rheostat is RoHS compliant and suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Analog Devices AD5271BRMZ-20-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5271BRMZ-20-RL7 technical specifications.
| -3db Bandwidth | 300kHz |
| Package/Case | MSOP |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Memory Type | Non-Volatile |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 300nA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Supply Current | 300nA |
| Taper | Linear |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5271BRMZ-20-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
