
Single-channel digital rheostat featuring 1024 positions and 1% resistance tolerance. This linear taper device offers 100kΩ resistance and operates via an I²C interface. With a 300kHz -3dB bandwidth, it supports dual supply voltages from 2.5V to 2.75V and single supply voltages from 2.7V to 5.5V. The component includes 50-TP non-volatile memory and is housed in a surface-mount MSOP package.
Analog Devices AD5272BRMZ-100 technical specifications.
| -3db Bandwidth | 300kHz |
| Package/Case | MSOP |
| Height | 0.95mm |
| Interface | I2C |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Dual Supply Voltage | 2.75V |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile |
| Min Dual Supply Voltage | 2.5V |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 1024 |
| Number of Taps | 1024 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Taper | Linear |
| Tolerance | 1% |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5272BRMZ-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
