
1024-position, 20kR linear digital potentiometer with 2-wire serial control interface. Features non-volatile memory, a single circuit, and a 1% tolerance. Operates from a 2.5V to 5.5V supply range, with a typical operating voltage of 5V. Packaged in an MSOP (MO-187BA) for surface mounting, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD5272BRMZ-20-RL7 technical specifications.
| Package/Case | MSOP |
| Interface | I2C, Serial, 2-Wire |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 1024 |
| Number of Taps | 1024 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Taper | Linear |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5272BRMZ-20-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
