
Single-channel digital rheostat featuring a 1024-position, linear taper with 1% resistor tolerance. This integrated circuit offers an I2C interface and 50kΩ resistance, operating from a 2.5V to 5.5V dual supply voltage. With a 300kHz -3dB bandwidth and non-volatile memory, it is housed in a compact MSOP package suitable for surface mounting. Maximum operating temperature reaches 125°C, with a typical supply current of 1µA.
Analog Devices AD5272BRMZ-50 technical specifications.
| -3db Bandwidth | 300kHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Height | 0.95mm |
| Interface | I2C |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 1024 |
| Number of Taps | 1024 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Taper | Linear |
| Tolerance | 1% |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5272BRMZ-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
