
The AD5273BRJ10-R2 is a 64-position digital potentiometer with a linear taper and a resistance of 10kR. It operates from a supply voltage of 2.7V to 5.5V and has a quiescent current of 100nA. The device is available in a surface-mount SOT-23-8 package and is packaged on a tape and reel. It can operate over a temperature range of -40°C to 105°C.
Analog Devices AD5273BRJ10-R2 technical specifications.
| Package/Case | SOT-23-8 |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | No |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD5273BRJ10-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
