
The AD5273BRJ100-R2 is an 8-bit digital potentiometer with 64 positions, operating on a supply voltage of 2.7V to 5.5V and consuming a quiescent current of 100nA. It features an I2C/SPI interface and is available in a SOT-23-8 package. The device is specified to operate over a temperature range of -40°C to 105°C and is not RoHS compliant.
Analog Devices AD5273BRJ100-R2 technical specifications.
| Package/Case | SOT-23-8 |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Operating Supply Voltage | 5V |
| Packaging | Cut Tape |
| Quiescent Current | 100nA |
| Resistance | 100kR |
| RoHS Compliant | No |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5273BRJ100-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
