
The AD5273BRJ50-REEL7 is a 1-channel digital potentiometer from Analog Devices. It operates over a temperature range of -40°C to 105°C and has a maximum supply voltage of 5.5V. The device is available in a surface mount SOT-23 package and is packaged on tape and reel. It has a quiescent current of 100nA and is not RoHS compliant.
Analog Devices AD5273BRJ50-REEL7 technical specifications.
| Package/Case | SOT-23 |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 100nA |
| RoHS Compliant | No |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5273BRJ50-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
