64-position, one-time-programmable digital potentiometer with a 10kΩ linear taper. Features a 3dB bandwidth of 6MHz and operates via an I2C interface. This surface-mount component is housed in a SOT-23 package with gold contact plating. It supports a supply voltage range of 2.7V to 5.5V and has a low quiescent current of 100nA. Operating temperature range is -40°C to 105°C.
Analog Devices AD5273BRJZ10-R7 technical specifications.
| -3db Bandwidth | 6MHz |
| Package/Case | SOT-23 |
| Contact Plating | Gold |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Operating Supply Current | 100nA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Supply Current | 100nA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5273BRJZ10-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
