
256-position, 100kΩ digital rheostat with 1% resistor tolerance error. Features an I²C interface and 50-tap non-volatile memory for configuration. Operates from a 2.5V to 2.75V dual supply or 2.7V to 5.5V single supply, with a typical operating supply current of 300nA. Offers a 300kHz -3dB bandwidth and a wide operating temperature range of -40°C to 125°C. Packaged in LFCSP EP with tin, matte contact plating, suitable for surface mounting.
Sign in to ask questions about the Analog Devices AD5274BCPZ-100-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5274BCPZ-100-RL7 technical specifications.
| -3db Bandwidth | 300kHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 300nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Supply Current | 300nA |
| Taper | Linear |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5274BCPZ-100-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
