
Digital potentiometer featuring 256 positions and 1% resistance tolerance, ideal for precise analog signal control. This single-circuit rheostat offers a linear taper and a 20kΩ resistance value. It operates with an I²C interface, supporting non-volatile memory for configuration storage. Designed for surface mounting in an LFCSP EP package, it functions across a dual supply voltage range of 2.5V to 2.75V and a single supply voltage of 2.7V to 5.5V, with an operating temperature range of -40°C to 125°C. The component boasts a 300kHz -3dB bandwidth and a low operating supply current of 300nA.
Sign in to ask questions about the Analog Devices AD5274BCPZ-20-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5274BCPZ-20-RL7 technical specifications.
| -3db Bandwidth | 300kHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile |
| Min Dual Supply Voltage | 2.5V |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 300nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Supply Current | 300nA |
| Taper | Linear |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5274BCPZ-20-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
