Digital potentiometer featuring 256 positions and a linear taper for precise resistance adjustment. Offers 1% resistor tolerance error and a 20kΩ resistance value. Operates with an I²C interface and includes 50-TP non-volatile memory. Suitable for surface mounting in a MSOP package, with a 300kHz -3dB bandwidth. Wide operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Analog Devices AD5274BRMZ-20-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5274BRMZ-20-RL7 technical specifications.
| -3db Bandwidth | 300kHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 300nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Supply Current | 300nA |
| Taper | Linear |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5274BRMZ-20-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
