
The AD5280BRU200-REEL7 is a dual 256-position digital potentiometer from Analog Devices. It operates on a dual supply voltage of 4.5V to 5.5V and has a maximum operating temperature of 85°C. The device is available in a TSSOP-14 package and is mounted using surface mount technology. It has a quiescent current of 100nA and a resistance of 200kΩ. The AD5280BRU200-REEL7 is not RoHS compliant and is not radiation hardened.
Sign in to ask questions about the Analog Devices AD5280BRU200-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5280BRU200-REEL7 technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 5V |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Max Dual Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Operating Supply Voltage | 15V |
| Packaging | Tape and Reel |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| Resistance | 200kR |
| RoHS Compliant | No |
| Tolerance | 30% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD5280BRU200-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
