
Single-channel, 256-position digital potentiometer with a 200kΩ resistance and linear taper. Features an I2C interface operating at up to 400kHz, supporting dual supply voltages from ±4.5V to ±5.5V and a single supply up to 16.5V. Offers a -3dB bandwidth of 310kHz and operates across a temperature range of -40°C to 85°C. Packaged in a TSSOP for surface mounting, this volatile memory component is supplied on tape and reel.
Analog Devices AD5280BRUZ200-R7 technical specifications.
| -3db Bandwidth | 310kHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 25uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 100nA |
| Resistance | 200kR |
| RoHS Compliant | Yes |
| Supply Current | 25uA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5280BRUZ200-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
