
256-position, dual-channel digital potentiometer with 20kΩ resistance and 30% tolerance. Features I2C interface, 400kHz frequency, and 310kHz -3dB bandwidth. Operates with dual supply voltages from ±4.5V to ±5.5V, and a single supply voltage from 4.5V to 16.5V. Packaged in a 5mm x 4.4mm x 1.05mm TSSOP with tin, matte contact plating. Suitable for surface mounting, with a volatile memory type and operating temperature range of -40°C to 85°C.
Analog Devices AD5282BRUZ20 technical specifications.
| -3db Bandwidth | 310kHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Frequency | 400kHz |
| Height | 1.05mm |
| Interface | I2C |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 25uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Supply Current | 25uA |
| Taper | Linear |
| Tolerance | 30% |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5282BRUZ20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
