
256-position, dual-channel digital potentiometer with I2C interface. Features a 200kΩ resistance and 30% tolerance, operating with a dual supply voltage range of 4.5V to 5.5V and a single supply voltage of 4.5V to 16.5V. Offers a 310kHz -3dB bandwidth and a 400kHz frequency. Packaged in a 5mm x 4.4mm x 1.05mm TSSOP with tin, matte contact plating, suitable for surface mounting. Operates from -40°C to 85°C with a typical supply current of 25µA.
Analog Devices AD5282BRUZ200 technical specifications.
| -3db Bandwidth | 310kHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Frequency | 400kHz |
| Height | 1.05mm |
| Interface | I2C |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 25uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Quiescent Current | 100nA |
| Reach SVHC Compliant | No |
| Resistance | 200kR |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Supply Current | 25uA |
| Taper | Linear |
| Tolerance | 30% |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5282BRUZ200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
