Single-channel, bipolar/JFET operational amplifier with 8 terminals in a metal CAN package. Features a voltage-feedback architecture, commercial temperature grade (0°C to 70°C), and a nominal supply voltage of ±15V. Offers a minimum voltage gain of 25000, a nominal unity gain bandwidth of 10MHz, and a nominal slew rate of 50V/µs. Maximum input offset voltage is 5000µV with a maximum average bias current of 30pA at 25°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.00003 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00003 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 50 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 10000 |
| Low-Bias | YES |
| Slew Rate-Min | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |