The AD528KH is an operational amplifier with a commercial temperature grade and a maximum operating temperature of 70°C. It has 8 terminals and a supply voltage of 15V. The amplifier has a maximum input offset voltage of 2000mV and a minimum voltage gain of 50,000. It is available in a CAN8 package and has a maximum supply current of 7mA.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 2000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.000015 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Voltage Gain-Min | 50000 |
| Low-Bias | YES |
| Slew Rate-Min | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |