The AD528SH is an 8-pin military-grade operational amplifier from Analog Devices. It operates within a temperature range of -55°C to 125°C and has a nominal supply voltage of 15V. The amplifier has a maximum supply current of 7uA and a minimum voltage gain of 50,000. It also features a slew rate of 50V/us and is available in a 8-pin package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 3000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.000015 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Voltage Gain-Min | 50000 |
| Low-Bias | YES |
| Slew Rate-Min | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |