256-position, single-circuit, linear taper digital potentiometer with 10kΩ resistance. Features SPI interface, 4MHz frequency, and 470Hz -3dB bandwidth. Operates from a +30V single supply or ±15V dual supply, with a minimum dual supply of 10V and minimum single supply of 20V. Packaged in MSOP with tin, matte contact plating, this volatile memory component has a maximum operating temperature of 125°C and a minimum of -40°C.
Sign in to ask questions about the Analog Devices AD5290YRMZ10-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5290YRMZ10-R7 technical specifications.
| -3db Bandwidth | 470Hz |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Frequency | 4MHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 15uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5290YRMZ10-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
