
256-position, linear taper digital potentiometer for surface mount applications. Features a 100kΩ resistance, SPI interface, and operates with a dual supply voltage range of ±10V to ±15V, or a single supply of 20V to 30V. Offers a 3dB bandwidth of 470Hz and a maximum frequency of 4MHz. Packaged in MSOP with tin, matte contact plating, this volatile memory component has a maximum supply current of 15µA and an operating temperature range of -40°C to 125°C.
Analog Devices AD5290YRMZ100-R7 technical specifications.
| -3db Bandwidth | 470Hz |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Frequency | 4MHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Memory Type | Volatile |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 15uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5290YRMZ100-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
