The AD5290YRMZ50-RL7 is a 10-pin industrial digital potentiometer with a nominal supply voltage of 5V. It operates over a temperature range of -40 to 105 degrees Celsius. The device is packaged in a lead-free MSOP-10 package. It is a single-function device with 10 terminals and a dual terminal position. The AD5290YRMZ50-RL7 is a digital potentiometer with a JEDEC package code of S-PDSO-G10.
Analog Devices AD5290YRMZ50-RL7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5290YRMZ50-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.