Single channel digital potentiometer featuring 1024 positions and 1% resistance tolerance. This device offers a 20kΩ resistance value with a linear taper and a 520kHz -3dB bandwidth. It operates with a dual supply voltage range of ±9V to ±15V, up to a maximum of ±16.5V, and a single supply voltage from 9V to 33V. The SPI interface facilitates communication, and the non-volatile memory allows for 20-times programmability. Packaged in a TSSOP for surface mounting, this component is RoHS compliant and operates across a wide temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5292BRUZ-20-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 520kHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Memory Type | Non-Volatile |
| Min Dual Supply Voltage | 9V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 1024 |
| Number of Taps | 1024 |
| Operating Supply Current | 2uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Supply Current | 2uA |
| Taper | Linear |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5292BRUZ-20-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
