
Single channel, 1024-position digital potentiometer with 1% resistance tolerance and linear taper. Features a 50kΩ resistance value, 520kHz -3dB bandwidth, and SPI interface. Operates with dual supply voltages from ±9V to ±15V, with a maximum dual supply of ±16.5V. Non-volatile memory allows for 20-times programmable settings. Packaged in TSSOP for surface mounting, with tin-matte contact plating.
Analog Devices AD5292BRUZ-50-RL7 technical specifications.
| -3db Bandwidth | 520kHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Memory Type | Non-Volatile |
| Min Dual Supply Voltage | 9V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 1024 |
| Number of Taps | 1024 |
| Operating Supply Current | 2uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Supply Current | 2uA |
| Taper | Linear |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5292BRUZ-50-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
