
Digital Potentiometer 20kOhm 1024POS Volatile 14-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5293BRUZ-20-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 5 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AB-1 |
| Number of Pot per Package | 1 |
| Number of Positions | 1024 |
| Resistance Value | 20kOhm |
| Memory Type | Volatile |
| Power Supply Type | Single|Dual |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices AD5293BRUZ-20-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.