8-Bit Rail-to-Rail Voltage Output DAC, featuring a 250 kS/s conversion rate and SPI, Serial, 3-Wire interface. This single-channel converter operates from a 2.7 V to 5.5 V supply, with a nominal supply current of 140 µA and a maximum power dissipation of 1.4 mW. Integral nonlinearity is 1 LSB, with a full-scale error of -3.5 LSB. Housed in an MSOP package with tin, matte contact plating, this RoHS compliant component offers a 4 µs settling time and a 1 V/µs slew rate.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5300BRMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 250KS/s |
| Converter Type | GENERAL PURPOSE |
| Full Scale Error | -3.5LSB |
| Height | 0.85mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 1.4mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 140uA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.4mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Series | AD5300 |
| Settling Time | 4us |
| Slew Rate | 1V/µs |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5300BRMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
