
8-Bit voltage-output digital-to-analog converter (DAC) with a 250 kS/s conversion rate. Features a rail-to-rail output, 1 LSB integral nonlinearity, and 4 µs settling time. Operates from a 2.7 V to 5.5 V supply voltage, consuming a maximum of 1.4 mW. Interface is SPI, with a single channel and bipolar/unipolar output polarity. Packaged in MSOP with tin, matte contact plating.
Analog Devices AD5300BRMZ-REEL7 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 250KS/s |
| Differential Output | No |
| Full Scale Error | -3.5LSB |
| Height | 0.95mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 1.4mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Settling Time | 4us |
| Slew Rate | 1V/µs |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5300BRMZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
