
8-Bit, single-channel, rail-to-rail voltage output digital-to-analog converter (DAC) with a 250 kS/s conversion rate. Features SPI and 3-wire serial interface, operating from a 2.7V to 5.5V single supply. Integral nonlinearity (INL) is 1 LSB, with a full-scale error of -3.5 LSB. This component offers a 1V/µs slew rate and 4µs settling time, consuming 140µA supply current. Packaged in SOT-23 for surface-mount applications.
Analog Devices AD5300BRTZ-500RL7 technical specifications.
| Package/Case | SOT-23 |
| Conversion Rate | 250KS/s |
| Differential Output | No |
| Full Scale Error | -3.5LSB |
| Height | 1.3mm |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 1.4mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| Sampling Rate | 250KS/s |
| Settling Time | 4us |
| Slew Rate | 1V/µs |
| Supply Current | 140uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5300BRTZ-500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
