
8-Bit voltage-output digital-to-analog converter (DAC) featuring a 2-wire serial interface. Operates with a single supply voltage ranging from 2.5V to 5.5V, consuming a maximum of 120µA. Achieves a conversion rate of 167 kS/s with a settling time of 6µs and integral nonlinearity of 1 LSB. Housed in an MSOP package with tin, matte contact plating, this component is RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5301BRMZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 167KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, I2C, 2-Wire |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 750uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 167KS/s |
| Settling Time | 6us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5301BRMZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
