
8-Bit voltage-output digital-to-analog converter (DAC) featuring a 2-wire serial interface. Operates with a supply voltage range of 2.5V to 5.5V, consuming a typical 120µA supply current. Achieves a 167KS/s conversion rate with 1LSB integral nonlinearity and 0.25LSB differential nonlinearity. Housed in a compact SOT-23 package, this unipolar DAC offers a 6µs settling time and a maximum power dissipation of 750µW.
Analog Devices AD5301BRTZ-500RL7 technical specifications.
| Package/Case | SOT-23 |
| Conversion Rate | 167KS/s |
| Differential Nonlinearity | 0.25LSB |
| Differential Output | No |
| Height | 1.15mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, I2C, 2-Wire |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 750uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 167KS/s |
| Settling Time | 6us |
| Supply Current | 150uA |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5301BRTZ-500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
