
The AD5301BRTZ-REEL is an 8-bit single channel digital-to-analog converter with a conversion rate of 167KS/s. It operates over a supply voltage range of 2.5V to 5.5V and is available in a surface mount SOT-23-6 package. The device is RoHS compliant and has a maximum operating temperature of 105°C. It is suitable for use in applications requiring high precision and low power consumption.
Analog Devices AD5301BRTZ-REEL technical specifications.
| Package/Case | SOT-23-6 |
| Conversion Rate | 167KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 8us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5301BRTZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.