
8-Bit voltage-output digital-to-analog converter (DAC) featuring a 2-wire serial interface. Operates with a single supply voltage from 2.5V to 5.5V, consuming a maximum of 120µA. Achieves a conversion rate of 167 kS/s with a settling time of 6µs and an integral nonlinearity of 1 LSB. Housed in a SOT-23-6 package with tin, matte contact plating, this component is supplied on tape and reel.
Analog Devices AD5301BRTZ-REEL7 technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Tin, Matte |
| Conversion Rate | 167KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, I2C, 2-Wire |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 750uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 167KS/s |
| Settling Time | 6us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5301BRTZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
