
8-Bit Dual Rail-to-Rail Voltage Output Digital-to-Analog Converter (DAC) with a 167 kS/s conversion rate. Features 8-bit resolution, two DAC channels, and a serial SPI interface. Operates from a 2.5V to 5.5V supply voltage with a nominal supply current of 300 µA. Integral nonlinearity is 1 LSB, with a settling time of 6 µs and a slew rate of 0.7 V/µs. Housed in a 10-lead MicroSOIC (MSOP) package with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5302ARMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 167KS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | No |
| Height | 0.85mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Nominal Supply Current | 300uA |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 167KS/s |
| Settling Time | 6us |
| Slew Rate | 0.7V/µs |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5302ARMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
