
Dual-channel, 8-bit digital-to-analog converter (DAC) featuring rail-to-rail voltage output. Operates with a supply voltage range of 2.5V to 5.5V and a low quiescent current of 230µA. Achieves a conversion rate of 167 kS/s with a settling time of 6µs and a slew rate of 0.7V/µs. Supports SPI and 3-wire serial interfaces, offering an integral nonlinearity of 0.5 LSB. Packaged in a 10-lead MSOP with tin/lead contact plating, supplied on tape and reel.
Analog Devices AD5302BRM-REEL7 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 167KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 167KS/s |
| Settling Time | 6us |
| Slew Rate | 0.7V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5302BRM-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
