
IC LINE DRIVER, PQFP52, HEAT SINK, LQFP-52, Line Driver or Receiver
Analog Devices AD53033JSTP technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD53033JSTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
